Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 33V reverse standoff voltage, and 33V operating supply voltage. Features a 53.3V clamping voltage and 40.6V maximum breakdown voltage, with a minimum breakdown voltage of 36.7V. Designed for surface mount applications in a DO-214AB package, operating from -55°C to 150°C. RoHS compliant with a maximum surge current of 200A.
Taiwan Semiconductor SMCJ33CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.