Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 36V reverse standoff voltage, and 58.1V clamping voltage. Features a 1500W peak pulse power rating, 200A max surge current, and 25.8A peak pulse current. Operates from -55°C to 150°C with a 1uA max reverse leakage current. Packaged in a DO-214AB surface mount case, this silicon component offers 36V DC rated voltage and 6.5W power dissipation.
Taiwan Semiconductor SMCJ36A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.