Unidirectional TVS diode for surge suppression, featuring a 5V operating supply voltage and 5V reverse standoff voltage. This component offers a 9.2V clamping voltage and a maximum breakdown voltage of 7V, with a minimum breakdown voltage of 6.4V. It handles a peak pulse power of 1.5kW and a maximum surge current of 200A. Packaged in a DO-214AB case with dimensions of 8.13mm length, 6.22mm width, and 2.62mm height, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Taiwan Semiconductor SMCJ5.0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 171A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ5.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.