Bidirectional TVS diode for surge suppression, featuring a 5V DC rated voltage and 5V reverse standoff voltage. Offers a 9.2V clamping voltage with a 7.3V max breakdown voltage and 6.4V min breakdown voltage. Capable of handling 1.5kW peak pulse power and 200A max surge current, with a 164A peak pulse current rating. Packaged in a DO-214AB (SMC) SMD case with 2 pins, operating from -55°C to 150°C.
Taiwan Semiconductor SMCJ5.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 7.3V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 164A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.