Unidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation, featuring a 5V repetitive peak reverse voltage and a breakdown voltage range of 6.4V to 7V. This silicon diode, with a single element, is housed in a DO-214AB (SMC) package with two terminals. It operates effectively up to a maximum temperature of 150°C.
Taiwan Semiconductor SMCJ5V0A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SMCJ5V0A to view detailed technical specifications.
No datasheet is available for this part.