Unidirectional TVS Diode, 1.5kW peak pulse power capability, designed for transient voltage suppression. Features a 6V operating supply voltage, 96.8V clamping voltage, and a 60V reverse standoff voltage. Breakdown voltage ranges from 66.7V to 7.37V. Handles a 200A maximum surge current and 15.5A peak pulse current. Operating temperature range is -55°C to 150°C. Packaged in a DO-214AB case, supplied on tape and reel.
Taiwan Semiconductor SMCJ6.0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 96.8V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 66.7V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ6.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.