The SMCJ6.5CA transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is lead free. The device is rated for a maximum surge current of 200A and a peak pulse power of 1.5kW. It has a DC rated voltage of 6.5V and is RoHS compliant. The SMCJ6.5CA is suitable for use in applications where high current and high power are required.
Taiwan Semiconductor SMCJ6.5CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ6.5CA to view detailed technical specifications.
No datasheet is available for this part.