Bidirectional TVS Diode, 6V operating supply voltage, 10.3V clamping voltage, and 7.37V max breakdown voltage. Features 15.5A peak pulse current, 200A max surge current, and 1.5kW peak pulse power. This component offers 1mA leakage current and 1uA max reverse leakage current. Packaged in DO-214AB (SMD/SMT) with a width of 7.11mm, operating from -55°C to 150°C.
Taiwan Semiconductor SMCJ6.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Leakage Current | 1mA |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 66.7V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ6.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.