1.5kW Bidirectional TVS Diode, designed for transient voltage suppression. Features a 64V DC rated voltage and 64V reverse standoff voltage, with a minimum breakdown voltage of 71.1V and a clamping voltage of 103V. This surface mount component, housed in a DO-214AB package, handles a peak pulse power of 1.5kW and a maximum surge current of 200A. Operating across a temperature range of -55°C to 150°C, it is lead-free and RoHS compliant.
Taiwan Semiconductor SMCJ64CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 64V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ64CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.