1.5kW Peak Pulse Power, Unidirectional TVS Diode for transient voltage suppression. Features a 7.5V operating supply voltage and 75V reverse standoff voltage. Offers a minimum breakdown voltage of 83.3V and a clamping voltage of 12.9V. Designed for surface mount applications with a DO-214AB package. Operates across a wide temperature range from -55°C to 150°C.
Taiwan Semiconductor SMCJ7.5A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.