Bidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power and 78V DC rated voltage. Features a 126V clamping voltage and a maximum surge current of 200A. Housed in a DO-214AB package with a 2-pin configuration, this silicon component operates from -55°C to 150°C. It is RoHS and REACH SVHC compliant, supplied on tape and reel in quantities of 3000.
Taiwan Semiconductor SMCJ78CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 78V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ78CA to view detailed technical specifications.
No datasheet is available for this part.