Uni-directional TVS diode for surface mount applications, featuring a 1500W peak pulse power dissipation and 115A maximum peak pulse current. This single element protection IC operates with a maximum reverse stand-off voltage of 8V and a minimum breakdown voltage of 8.89V. Encased in a 2-pin SMC (DO-214AB) plastic package with inward L-leads, it offers a maximum clamping voltage of 13.6V and a maximum reverse leakage current of 50uA. Operating temperature range spans from -55°C to 150°C.
Taiwan Semiconductor SMCJ8.0A R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 8V |
| Maximum Reverse Leakage Current | 50uA |
| Maximum Clamping Voltage | 13.6V |
| Maximum Peak Pulse Current | 115A |
| Minimum Breakdown Voltage | 8.89V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor SMCJ8.0A R7 to view detailed technical specifications.
No datasheet is available for this part.