Unidirectional TVS Diode for surge suppression, featuring a 9V operating voltage and 1.5kW peak pulse power. This surface mount component offers a 15.4V clamping voltage and 10.3A peak pulse current, with a maximum breakdown voltage of 11.1V and a reverse standoff voltage of 90V. Operating across a wide temperature range of -55°C to 150°C, it boasts a low leakage current of 10uA and a maximum surge current of 200A. Packaged in a DO-214AB (SMC) case, this lead-free, RoHS compliant diode is supplied on tape and reel.
Taiwan Semiconductor SMCJ9.0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 11.1V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 90V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ9.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.