The SMDJ30AHR6G is a unidirectional silicon transient voltage suppressor diode from Taiwan Semiconductor. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a 2-terminal DO-214AB package and has a maximum power dissipation of 6.5W. It can withstand a maximum reverse voltage of 30V and a non-repetitive peak reverse power dissipation of 3000W.
Taiwan Semiconductor SMDJ30AHR6G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SMDJ30AHR6G to view detailed technical specifications.
No datasheet is available for this part.