2-pin DIAC diode with a 34V maximum breakover voltage and 0.015mA maximum breakover current. Features a repetitive peak off-state current of 0.01mA and operates within a temperature range of -40 to 125 °C. Packaged in a compact SOD-123 surface-mount case.
Taiwan Semiconductor SODDB3T RHG technical specifications.
| Maximum Breakover Current | 0.015mA |
| Maximum Breakover Voltage | 34V |
| Repetitive Peak Off-State Current | 0.01mA |
| Operating Junction Temperature | -40 to 125°C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Family Name | SOD-123 |
| Standard Package Name | SOD-123 |
| Package/Case | SOD-123 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor SODDB3T RHG to view detailed technical specifications.
No datasheet is available for this part.