Taiwan Semiconductor SR206 technical specifications.
| Package/Case | DO-15 |
| Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 50A |
| Package Quantity | 3500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.