The SR303 diode is a general purpose rectifier with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 30V. It can handle a maximum forward current of 3A and a maximum surge current of 80A. The diode is packaged in a DO-201AD package and is available in quantities of 1250. The SR303 is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Taiwan Semiconductor SR303 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 80A |
| Package Quantity | 1250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR303 to view detailed technical specifications.
No datasheet is available for this part.