The SR306R0 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse current of 5mA. The diode is packaged in a DO-201AD plastic package and is available in a tape and reel format. It is RoHS compliant and not radiation hardened.
Taiwan Semiconductor SR306R0 technical specifications.
| Package/Case | DO-201AD |
| Diameter | 5.6mm |
| Forward Current | 3A |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 5mA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR306R0 to view detailed technical specifications.
No datasheet is available for this part.