The SR309 from Taiwan Semiconductor is a general purpose rectifier with a package quantity of 1250 units per reel. It operates within a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 100uA. The device can withstand a maximum surge current of 80A. The SR309 is compliant with Reach SVHC and RoHS regulations.
Taiwan Semiconductor SR309 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 80A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR309 to view detailed technical specifications.
No datasheet is available for this part.