Taiwan Semiconductor
SR4020PT
20A, 20V, SILICON, RECTIFIER DIODE, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
PackageTO-247-3
Quick Jump:
Technical Specifications
Taiwan Semiconductor SR4020PT technical specifications.
General
Package/Case
TO-247-3
Forward Current
40A
Max Forward Surge Current (Ifsm)
400A
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Max Repetitive Reverse Voltage (Vrrm)
20V
Max Reverse Current
1mA
Package Quantity
900
Packaging
Tape and Reel
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Taiwan Semiconductor SR4020PT Datasheet
Download the complete datasheet for Taiwan Semiconductor SR4020PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.