The SR502 is a general purpose rectifier diode with a maximum forward surge current of 120A and a maximum reverse voltage of 20V. It operates over a temperature range of -65°C to 150°C and is available in a package quantity of 1250. The diode is mounted in an axial style and is RoHS compliant.
Taiwan Semiconductor SR502 technical specifications.
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Mounting Style | AXIAL |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SR502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.