Taiwan Semiconductor SRA10100 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 170A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SRA10100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.