Taiwan Semiconductor SRA20150 technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 300A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor SRA20150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.