Taiwan Semiconductor SS14E3 technical specifications.
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS14E3 to view detailed technical specifications.
No datasheet is available for this part.