Schottky diode, single configuration, featuring a 40V peak reverse repetitive voltage and 1A maximum continuous forward current. This general-purpose rectifier offers a low peak forward voltage of 0.55V and a 30A peak non-repetitive surge current. Housed in a 2-pin Sub SMA (DO-219AA) lead-frame SMT package, it measures 2.9mm(Max) x 1.9mm(Max) x 1.33mm(Max) and is designed for surface mounting. Operating temperature range spans -55°C to 150°C.
Taiwan Semiconductor SS14L RQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-219-AA |
| Package/Case | Sub SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.9(Max) |
| Package Width (mm) | 1.9(Max) |
| Package Height (mm) | 1.33(Max) |
| Seated Plane Height (mm) | 1.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-219AA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 400uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor SS14L RQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.