Taiwan Semiconductor SS24L technical specifications.
| Package/Case | SMA |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 400uA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.