The SS310 Schottky diode is a 100V device with a maximum forward current of 3A and a maximum power dissipation of 400mW. It features a reverse recovery time of 25ns and a maximum reverse leakage current of 100uA. The diode is packaged in a surface mount package and is available in quantities of 3000 per reel. It is compliant with RoHS regulations but not Reach SVHC compliant. Operating temperature range is not specified.
Taiwan Semiconductor SS310 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS310 to view detailed technical specifications.
No datasheet is available for this part.