Taiwan Semiconductor TESDE24V technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 51V |
| Depth | 0.85mm |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Length | 1.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiwan Semiconductor TESDE24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.