Taiwan Semiconductor TESDE36V technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 40V |
| Depth | 0.85mm |
| Leakage Current | 2uA |
| Length | 1.35mm |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiwan Semiconductor TESDE36V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.