Fixed LDO Voltage Regulator, 2.5V output voltage, 5A output current, and a 1.2V dropout voltage. Features a maximum input voltage of 12V and a minimum input voltage of 4V. Housed in a TO-263 package with SMD/SMT termination, this component operates from 0°C to 125°C. Maximum power dissipation is 15W.
Taiwan Semiconductor TS1084CM-2.5 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.5V |
| Input Bias Current | 8mA |
| Lead Pitch | 2.66mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| Termination | SMD/SMT |
| Voltage | 2.5V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1084CM-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.