Positive 3.3V LDO regulator with 1A maximum output current. Features a fixed output voltage and a typical dropout voltage of 1.3V at 1A. Surface mountable in a TO-263 package with 4 pins and gull-wing leads. Includes current limit and thermal shutdown protection.
Taiwan Semiconductor TS1117CM33 RN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 8.8(Max) |
| Package Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 7V |
| Typical Dropout Voltage @ Current | 1.3@1AV |
| Maximum Dropout Voltage @ Current | 1.5@1AV |
| Accuracy | ±2% |
| Line Regulation | 0.2% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 10mA |
| Junction to Ambient | 85°C/W |
| Maximum Power Dissipation | 15000mW |
| Reference Voltage | 1.275V |
| Typical Quiescent Current | 8mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS1117CM33 RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.