Fixed 2.5V voltage regulator IC, bipolar technology, SOT-223 package. Features 1A maximum output current, 1.3V dropout voltage, and 125°C maximum operating temperature. Operates with a minimum input voltage of 4V and a maximum input voltage of 7V. Supplied on tape and reel, this RoHS compliant component offers a 2.5V nominal output voltage.
Taiwan Semiconductor TS1117CW-2.5 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 8mA |
| Lead Pitch | 2.35mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.8V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 2.5V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1117CW-2.5 to view detailed technical specifications.
No datasheet is available for this part.