Positive 1.5V 1A LDO regulator in a 4-pin SOT-223 (TO-261AA) surface mount package. Features a maximum input voltage of 12V, typical dropout voltage of 1.3V at current, and ±2% output voltage accuracy. Offers thermal shutdown protection, line regulation of 0.2%, and load regulation of 1%. Operates from 0°C to 125°C with a maximum quiescent current of 10mA.
Taiwan Semiconductor TS1117CW15 RP technical specifications.
| Package/Case | SOT-223 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 12V |
| Typical Dropout Voltage @ Current | 1.3V |
| Maximum Dropout Voltage @ Current | 1.5V |
| Accuracy | ±2% |
| Line Regulation | 0.2% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 10mA |
| Junction to Ambient | 130°C/W |
| Reference Voltage | 1.275V |
| Typical Quiescent Current | 8mA |
| Special Features | Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS1117CW15 RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.