Positive fixed output LDO regulator, 1.5V output voltage, 1A maximum output current. Features thermal shutdown protection, 12V maximum input voltage, and a typical dropout voltage of 1.3V. Housed in a 3-pin TO-220 package with through-hole mounting. Offers ±2% accuracy, 0.2% line regulation, and 1% load regulation. Operates within a 0°C to 125°C temperature range.
Taiwan Semiconductor TS1117CZ15 C0 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.02(Max) |
| Seated Plane Height (mm) | 22.86(Max) |
| Pin Pitch (mm) | 2.72(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 12V |
| Typical Dropout Voltage @ Current | 1.3V |
| Maximum Dropout Voltage @ Current | 1.5V |
| Accuracy | ±2% |
| Line Regulation | 0.2% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 10mA |
| Junction to Ambient | 80°C/W |
| Reference Voltage | 1.275V |
| Typical Quiescent Current | 8mA |
| Special Features | Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS1117CZ15 C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.