Taiwan Semiconductor TS1117CZC0 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Height | 9.02mm |
| Length | 10.5mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Quiescent Current | 8mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1117CZC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.