Taiwan Semiconductor TS13003CK technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 700V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 4MHz |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS13003CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.