Taiwan Semiconductor TS1935CX5RF technical specifications.
| Package/Case | SOT-25 |
| Frequency | 1.6MHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1935CX5RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.