Taiwan Semiconductor TS19370CX6RF technical specifications.
| Package/Case | SOT-26 |
| Efficiency | 88% |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS19370CX6RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.