Taiwan Semiconductor TS19371CX6 technical specifications.
| Package/Case | SOT-26 |
| Height | 1.1mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Segments | 126 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS19371CX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.