Taiwan Semiconductor TS19375CSRLG technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS19375CSRLG to view detailed technical specifications.
No datasheet is available for this part.