Taiwan Semiconductor TS19603CSRLG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 400mA |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS19603CSRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.