Taiwan Semiconductor TS20P03G technical specifications.
| Height | 20.3mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 250A |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS20P03G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.