Taiwan Semiconductor TS2411CD C3 technical specifications.
| Line Operation | Single |
| Min Operating Supply Voltage | 13V |
| Max Operating Supply Voltage | 36V |
| Ringing Frequency | 563|704Hz |
| Application | Telephone Set |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 65°C |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS2411CD C3 to view detailed technical specifications.
No datasheet is available for this part.