Single-output DC/DC controller and regulator, step-down topology, operating from 3.6V to 24V input. Features a maximum switching frequency of 400kHz and supports output voltages from 0.8V to 24V with a typical output current of 0.5A. Housed in an 8-pin SOP (Small Outline Package) with gull-wing leads, measuring 5mm x 4mm x 1.5mm (max), designed for surface mounting. Operates within a temperature range of -20°C to 125°C.
Taiwan Semiconductor TS2507 CS RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.8 to 24V |
| Typical Output Current | 0.5A |
| Maximum Switching Frequency | 400kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 24V |
| Minimum Input Voltage | 3.6V |
| Operating Supply Voltage | 3.6 to 24V |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS2507 CS RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.