Adjustable DC-DC step-down controller and regulator with a 3A maximum output current. Features an input voltage range of 3.6V to 23V and an adjustable output voltage from 0.8V to 23V. This switching regulator offers typical 92% efficiency, 2% line regulation, and 0.5% load regulation. Housed in an 8-pin SOP plastic small outline package with gull-wing leads for surface mounting. Operating temperature range is -20°C to 125°C.
Taiwan Semiconductor TS2508ACSRL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 23V |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 23V |
| Switching Regulator | Yes |
| Efficiency | 92(Typ)% |
| Line Regulation | 2% |
| Load Regulation | 0.5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS2508ACSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.