Taiwan Semiconductor TS2596CM550 technical specifications.
| Package/Case | TO-263-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2596CM550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.