Taiwan Semiconductor TS2596CM5RN technical specifications.
| Package/Case | TO-263 |
| Efficiency | 77% |
| Height | 4.7mm |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2596CM5RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.