LDO Voltage Regulators 0.5A Ultra LDO 1,2v Vltg Reg
Taiwan Semiconductor TS2937CW12 technical specifications.
| Package/Case | SOT-223 |
| Input Bias Current | 200uA |
| Max Input Voltage | 26V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2937CW12 to view detailed technical specifications.
No datasheet is available for this part.