Fixed LDO Voltage Regulator, 3.3V output voltage, 1A maximum output current. Features a 600mV dropout voltage and a maximum input voltage of 26V. Operates within a temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount package with 2.66mm lead pitch. RoHS compliant.
Taiwan Semiconductor TS2940CM3.3 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 600mV |
| Input Bias Current | 10mA |
| Lead Pitch | 2.66mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2940CM3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.