Taiwan Semiconductor TS2940CP-3.3C5 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 600mV |
| Lead Pitch | 2.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| Width | 6.84mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2940CP-3.3C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.